OPA2353UA | Texas Instruments
Dual Rail-to-Rail Operational Amplifier, SOIC-8, OPA2353UA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Available in 5 Days: 305 pcs. - if ordered today
Operational amplifiers, type Texas Instruments/Burr-Brown OPA.
Operational amplifiers, type Texas Instruments OPA.
Technical attributes (type, version, supply voltage, package): OPA2353UA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | Rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 75 pieces |
| MSL | MSL 2 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |