OPA2348AIDCNR | Texas Instruments
Dual operational amplifier, SOT-23, OPA2348AIDCNR
Order No.: 70S1526
MPN:
OPA2348AIDCNR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 5,835 pcs. - if ordered today
Operational Amplifier, OPA2348AIDCNR, Texas Instruments
The OPA2348AIDCNR amplifier is a single-supply, low-power, CMOS operational amplifier. Featuring an extended bandwidth of 1 MHz, and a supply current of 45 µA, the OPA2348AIDCNR is useful for low-power applications on single supplies of 2.1 V to 5.5 V. A low supply current of 45 µA and an input bias current of 0.5 pA make the OPA348 an optimal candidate for low-power applications such as smoke detectors and other high-impedance sensors.
Features
- Excellent Bandwidth-to-Power Consumption Trade-off
Applications
- Portable Equipment
- Battery-Powered Equipment
- Smoke Alarms
- CO Detectors
- Medical Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |