OPA2343UA | Texas Instruments
Dual operational amplifier, SOIC-8, OPA2343UA
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA2343UA, Texas Instruments
The OPA2343UA rail-to-rail CMOS operational amplifier is designed for low-cost, miniature applications. It is optimized for low-voltage, single-supply operation. Rail-to-rail input/output and high-speed operation make it ideal for driving sampling Analog-to-Digital (A/D) converters. It is also well suited for general-purpose and audio applications as well as providing I/V conversion at the output of Digital-to-Analog (D/A) converters. The OPA2343UA operates on a single supply as low as 2.5V, and the input common-mode voltage range extends 500mV beyond the supply rails. Output voltage swings to within 1mV of the supply rails with a 100k load. It offers excellent dynamic response (BW = 5.5MHz, SR = 6V/µs), yet quiescent current is only 850µA. The version features completely independent circuitry for lowest crosstalk and freedom from interaction.
Features
- Rail-to-rail Input/output
Applications
- Driving A/D Converters
- Pcmcia Cards
- Data Acquisition
- Audio Processing
- Communications
- Active Filters
- Test Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |