OPA2337UA | Texas Instruments
Dual operational amplifier, SOIC-8, OPA2337UA
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA2337UA, Texas Instruments
The OPA2337UA rail-to-rail output CMOS operational amplifier is designed for low cost and miniature applications. At 1/4 the size of a conventional SO-8 surface-mount, it is ideal for space-sensitive applications. Utilizing advanced CMOS technology, the OPA2337UA provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. It operates on a single supply with operation as low as 2.5V while drawing only 525µA quiescent current. In addition, the input common-mode voltage range includes ground-ideal for single-supply operation. The OPA2337UA is unity-gain stable. It is easy to use and free from phase inversion and overload problems found in some other op amps. Excellent performance is maintained as the amplifier swings to its specified limits.
Applications
- Battery-powered Instruments
- Photodiode Pre-amps
- Medical Instruments
- Test Equipment
- Audio Systems
- Driving Adcs
- Consumer Products
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |