OPA2336UA | Texas Instruments
Dual low power operational amplifier, SOIC-8, OPA2336UA
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA2336UA, Texas Instruments
The OPA2336UA microPower CMOS operational amplifier is designed for battery-powered applications. It operates on a single supply with operation as low as 2.1V. The output is rail-to-rail and swings to within 3mV of the supplies with a 100k load. The common-mode range extends to the negative supply-ideal for single-supply applications. In addition to small size and low quiescent current (20µA), it features low offset voltage (125µV max), low input bias current (1pA), and high open-loop gain (115dB). The version features completely independent circuitry for lowest crosstalk and freedom from interaction.
Applications
- Battery-powered Instruments
- Portable Devices
- High-impedance Applications
- Photodiode Pre-amps
- Precision Integrators
- Medical Instruments
- Test Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | low power operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |