OPA2333AIDGKR | Texas Instruments
Dual zero-drift operational amplifier, TSSOP-8, OPA2333AIDGKR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 3 Weeks
Operational amplifier, OPA2333AIDGKR, TI
The OPA2333AIDGKR is a CMOS operational amplifier, uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage and near-zero drift over time and temperature. This amplifier offers excellent CMRR without the crossover associated with traditional complementary input stages.
Features
- Single-Supply operation
- Zero drift
- Low offset voltage
- Quiescent current
Applications
- Battery powered instruments
- Handheld test equipment
- Medical instrumentation
- Electronic scale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |