OPA228UA | Texas Instruments
Single operational amplifier, SOIC-8, OPA228UA
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA228UA, Texas Instruments
The OPA228UA operational amplifier combines low noise and wide bandwidth with high precision to make it an excellent choice for applications requiring both ac and precision dc performance. The OPA228UA is optimized for closed-loop gains of 5 or greater, and offers higher speed with a slew rate of 10 V/µs and a bandwidth of 33 MHz. The OPA228UA operational amplifier is an excellent choice for professional audio equipment. In addition, low quiescent current and low cost make this op amp an excellent choice for portable applications requiring high precision.
Applications
- Data acquisition (DAQ)
- Condition monitoring sensor
- Spectrum analyzer
- Professional audio amplifier (rack mount)
- Industrial AC-DC
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |