OPA2277PA | Texas Instruments
Dual Precision Operational Amplifier, PDIP-8, OPA2277PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7235 € *
Available in 5 Days: 135 pcs. - if ordered today
Total Price:
33.62 € *
Price list
Quantity
Price per unit*
5 pcs.
6.7235 €
25 pcs.
6.2475 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifiers type Texas Instruments/Burr-Brown OPA.
High Precsion Operational Amplifiers.
Technical attributes (type, version, supply voltage, package): OPA2277PA, Dual, 36 V, PDIP-8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | Precision Operational Amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |