OPA2244UA/2K5 | Texas Instruments

Dual operational amplifier, SOIC-8, OPA2244UA/2K5

Order No.: 70S1500
MPN:
OPA2244UA/2K5
OPA2244UA/2K5 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7485 € *
Available in 5 Days: 1,435 pcs. - if ordered today
Total Price:
18.74 € *
Price list
Quantity
Price per unit*
5 pcs.
3.7485 €
25 pcs.
3.4510 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA2244UA/2K5, Texas Instruments

The OPA244 (single) op amp is designed for very low quiescent current (50µA/channel), yet achieves excellent bandwidth. Ideal for battery powered and portable instrumentation, it is offered in micro packages for space-limited applications. The version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The OPA244 is easy to use and free from phase inversion and overload problems found in some other op amp. This amplifier is stable in unity gain and excellent performance is maintained as it swings to its specified limits. The input common-mode voltage range includes ground-ideal for many single supply applications. The version has similar performance. However, there is some difference, such as common-mode rejection. The version is interchangeable in most applications.

Applications

  • Battery Powered Systems
  • Portable Equipment
  • Pcmcia Cards
  • Battery Packs And Power Supplies
  • Consumer Products
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version operational amplifier
Logistics
Property Value
MSL MSL 3
Country of origin US
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes