OPA2196IDGKT | Texas Instruments
Dual multi-purpose amplifier, VSSOP-8, OPA2196IDGKT
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA2196IDGKT, Texas Instruments
The OPA2196IDGKT is a 36-V, rail-to-rail eTrim operational amplifier (op amp) of a new generation. It offers very low offset voltage (±25 μV, typical), low drift (±0.5 μV/°C, typical), and low bias current (±5 pA, typical) combined with very low quiescent current (140 μA per channel, typical) across the entire output range. Unique features, such as differential input-voltage range to the supply rail, high output current (±65 mA), and high capacitive load drive of up to 1 nF, make the OPA2196IDGKT a robust, high-performance operational amplifier for high-voltage industrial applications.
Features
- Differential Input Voltage Range to Supply Rail
- EMI/RFI Filtered Inputs
Applications
- Multiplexed Data-Acquisition Systems
- Test and Measurement Equipment
- High-Resolution ADC Driver Amplifiers
- SAR ADC Reference Buffers
- Analog Input and Output Modules
- High-Side and Low-Side Current Sensing
- High-Precision Comparator
- Medical Instrumentation
| Filter | Property | Value |
|---|---|---|
| Enclosure | VSSOP-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | multi-purpose amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | JP |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |