OPA2140AIDR | Texas Instruments

Dual precision operational amplifier, SOIC-8, OPA2140AIDR

Order No.: 70S1482
MPN:
OPA2140AIDR
OPA2140AIDR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Available in 5 Days: 2,095 pcs. - if ordered today
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
5 pcs.
3.3915 €
25 pcs.
3.1535 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA2140AIDR, Texas Instruments

The OPA2140AIDR operational amplifier (op amp) is a low-power JFET-input amplifier that features good drift and low input bias current. Its rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA2140AIDR achieves 11-MHz unity-gain bandwidth and 20 V/µs slew rate while consuming only 1.8 mA (typical) of quiescent current. This device runs on a single 4.5-V to 36-V supply or dual ±2.25-V to ±18-V supplies.

Applications

  • Intra-dc interconnect (metro)
  • Semiconductor test
  • Chemistry and gas analyzer
  • DC power supply, ac source, electronic load
  • Data acquisition (DAQ)
  • Lab and field instrumentation
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version precision operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85423390
MSL MSL 2
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes