NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 1 Week
Operational Amplifier, OPA188AID, Texas Instruments
The operational amplifier uses TI's proprietary auto-zeroing technique to provide a low offset voltage (25-μV maximum) and near zero-drift over time and temperature. This miniature, high-precision, low-quiescent current amplifier offers a high input impedance and a rail-to-rail output swing within 15 mV of the rail. The input common-mode range includes the negative rail. Either a single or dual supply can be used in the range from 4 V to 36 V (±2 V to ±18 V).
Features
- Rail-to-rail output
- Input includes negative rail
- RFI filtered inputs
Applications
- Weight scale
- Analog input module
- Battery test
- DC power supply, ac source, electronic load
- Data acquisition (DAQ)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | precision operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |