OPA177GS | Texas Instruments
Operation amplifiers OPA177GS, 6 V, +36 V, SO8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 3 Weeks
Operational amplifiers, series OPA.
Manufacturer: Texas Instruments.
Technical attributes (type, package): OPA177GS, SO8
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Country of origin | MY |
| Original Packaging | Bar with 75 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |