OPA130UA | Texas Instruments

Single FET operational amplifier, SOIC-8, OPA130UA

Order No.: 70S1474
MPN:
OPA130UA
OPA130UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8314 € *
Available in 5 Days: 255 pcs. - if ordered today
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
5 pcs.
4.8314 €
25 pcs.
4.5101 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA130UA, Texas Instruments

The OPA130UA FET-input operational amplifier combines precision DC performance with low quiescent current. It is designed for general-purpose, portable, and battery-operated applications, especially with high source impedance. The OPA130UA op amp is easy to use and free from phase inversion and overload problems often found in common FET-input op amps. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over the wide input voltage range of the amplifier. The OPA130 op amp is stable in unity gain and provides excellent dynamic behavior over a wide range of load conditions, including high load capacitance.

Applications

  • Data acquisition (DAQ)
  • Flow transmitter
  • Lab and field instrumentation
  • Electrocardiogram (ECG)
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version FET operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes