OP07CP | Texas Instruments
Single ultralow offset voltage operational amplifier, PDIP-8, OP07CP
NCNR (non cancelable / non returnable)
Operational Amplifier, OP07CP, Texas Instruments
The OP07CP operational amplifier offers low offset and long-term stability by means of a low-noise, chopperless, bipolar-input-transistor amplifier circuit. For most applications, external components are not required for offset nulling and frequency compensation. The true differential input, with a wide input-voltage range and outstanding common-mode rejection, provides maximum flexibility and performance in high-noise environments and in noninverting applications. Low bias current and extremely high input impedance are maintained over the entire temperature range.
Features
- Low noise
- No external components required
- Replace chopper amplifiers at a lower cost
Applications
- Analog input module
- Battery test
- Lab and field instrumentation
- Temperature transmitter
- Merchant network & server PSU
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | ultralow offset voltage operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |