OP-07DP | Texas Instruments
Operation amplifiers OP07DP, 6 V, +36 V, PDIP8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Standard delivery time from the manufacturer is: 1 Week
ICs series OP.
Technical attributes (type, package, manufacturer): OP07DP, PDIP8, Texas Instruments
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |