NE556DR | Texas Instruments
Timer, SO14, 70 °C, 500 kHz
Order No.: 41S7705
MPN:
NE556DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 1 Week
ICs series NE.
Technical attributes (type, function, package, manufacturer): NE556D, General Purpose Dual Bipolar Timer, SO14, STMicroelectronics
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |