NE5534AP DIP8 | Texas Instruments

Single operational amplifier, PDIP-8, NE5534AP DIP8

Order No.: 41S8056
MPN:
NE5534AP DIP8
NE5534AP DIP8 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.2376 €

Low-Noise Operational Amplifier, NE5534AP DIP8, Texas Instruments

The NE5534AP DIP8 is a high-performance operational amplifier that combines excellent DC and AC characteristics. Some of its features include very low noise, high output drive capability, wide unity-gain and maximum-output swing bandwidths, low distortion, and a high slew rate.

Features

  • True Differential Input StageLow Harmonic Distortion
  • Offset Nulling Capability
  • External Compensation Capability

Applications

  • Audio Preamplifiers
  • Servo Error Amplifiers
  • Medical Equipment
  • Telephone Channel Amplifiers
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version low noise operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MX
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes