NE5532P | Texas Instruments
Dual low noise operational amplifier, PDIP-8, NE5532P
Order No.: 70S1468
MPN:
NE5532P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Operational Amplifier, NE5532P, Texas Instruments
The NE5532P operational amplifier is a high-performance device combining excellent DC and AC characteristics. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. The operational amplifier is compensated internally for unity-gain operation and has specified maximum limits for equivalent input noise voltage.
Applications
- AV Receivers
- Embedded PCs
- Net books
- Video Broadcasting and Infrastructure: Scalable Platforms
- DVD Recorders and Players
- Multichannel Video Trans coders
- Pro Audio Mixers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | low noise operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |