MC3403N | Texas Instruments
Quad comparator, PDIP-14, MC3403N
NCNR (non cancelable / non returnable)
Quadruple Low-Power Operational Amplifier, MC3403N, Texas Instruments
The MC3403N is a quadruple operational amplifier similar in performance to the uA741, but with several distinct advantages. It is designed to operate from a single supply over a range of voltages from 3 V to 36 V. Operation from split supplies also is possible, provided the difference between the two supplies is 3 V to 36 V. The common-mode input range includes the negative supply. Output range is from the negative supply to VCC – 1.5 V. Quiescent supply current is less than one-half that of the uA741.
Features
- True Differential Input Stage
- Low Input Bias Current
- Internal Frequency Compensation
- Short-Circuit Protection
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | quadruple operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |