LT1014CN | Texas Instruments
Quad precision operational amplifier, PDIP-14, LT1014CN
Order No.: 70S1364
MPN:
LT1014CN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7128 € *
Standard delivery time from the manufacturer is: 1 Week
Operational Amplifier, LT1014CN, Texas Instruments
The LT1014CN device is a quad precision operational amplifier with a 14-pin industry-standard configuration. It features low offset-voltage temperature coefficient, high gain, low supply current, and low noise. The LT1014CN can be operated with both dual ±15-V and single 5-V power supplies. The common-mode input voltage range includes ground, and the output voltage can also swing to within a few millivolts of ground. Crossover distortion is eliminated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |