LOG112AIDR | Texas Instruments
Dual logarithmic amplifier, SOIC-14, LOG112AIDR
Order No.: 66S0030
EAN: 4099879095237
MPN:
LOG112AIDR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: 18 Weeks
Logarithmic amplifier, LOG112AIDR, TI
The LOG112AIDR is a versatile integrated circuits that compute the logarithm or log ratio of an input current relative to a reference current. It features a 2.5V voltage reference that may be used to generate a precision current reference using an external resistor.
Features
- Easy to use
- High accuracy
- Low quiescent current
- Output scaling amplifier
Applications
- Photodiode signal compression
- Absorbance measurement
- Optical density measurement
- Analog signal compression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | logarithmic amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |