LMV358IDR | Texas Instruments
Dual operational amplifier, SOIC-8, LMV358IDR
NCNR (non cancelable / non returnable)
Operational Amplifier, LMV358IDR, Texas Instruments
The LMV358IDR device is a dual low-voltage (2.7 V to 5.5 V) operational amplifier with rail-to-rail output swing. This device is a cost-effective solution for an application where low-voltage operation, space saving, and low cost are needed. The amplifier is designed specifically for low-voltage (2.7 V to 5 V) operation, with performance specifications meeting or exceeding the LMV358IDR device that operates from 5 V to 30 V. With a package size down to one-half the size of the DBV (SOT-23) package, this device can be used for a variety of applications.
Features
- No crossover distortion
- Rail-to-rail output swing
Applications
- Desktop PCs
- HVAC: heating, ventilating, and air conditioning
- Net-books
- Portable media players
- Professional audio mixers
- Refrigerators
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |