LMV331IDBVR | Texas Instruments
Single comperator, SOT-23, LMV331IDBVR
NCNR (non cancelable / non returnable)
Low-Voltage Comparator, LMV331IDBVR, Texas Instruments
The LMV331IDBVR device is a low-voltage (2.7V to 5.5V) version of the dual comparator LM393, which operates from 5V to 30V. The LMV331IDBVR is the single-comparator version. The LMV331IDBVR is a cost-effective device for applications where low-voltage operation, low power, and space saving are the primary specifications in circuit design for a portable consumer product. It offers specifications that meet or exceed the familiar LM393 device at a fraction of the supply current.
Features
- Input common-mode voltage range includes ground
- Low output saturation voltage 150mV typical
- Open-collector output for maximum flexibility
Applications
- Vacuum robot
- Server PSU
- Cordless power tool
- Building automation
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | comperator | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |