LMV321M5/NOPB | Texas Instruments
Operational amplifier, SOT-23, LMV321M5/NOPB
NCNR (non cancelable / non returnable)
Output Operational Amplifier, LMV321M5/NOPB, Texas Instruments
The LMV321M5/NOPB is a low-voltage (2.7 V to 5.5 V) version of the dual commodity op amp LM358 (5 V to 30 V). The LMV321M5/NOPB is the single-channel version. The LMV321M5/NOPB is a cost-effective solution for applications where low-voltage operation, space efficiency, and low price are important. It offers specifications that meet or exceed the familiar LM358. The LMV321M5/NOPB has rail-to-rail output swing capability, and the input common-mode voltage range includes ground. It exhibits an excellent speed-to-power ratio, achieving 1 MHz of bandwidth and 1-V/µs slew rate with low supply current.
Features
- No crossover distortion
- Low supply current
Applications
- Active filters
- General purpose low voltage applications
- General purpose portable devices
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |