LMH6644MA | Texas Instruments
Rail-to-rail operational amplifier, SOIC-14, LMH6644MA
Order No.: 41S6107
MPN:
LMH6644MA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 1 Week
ICs, series LMH.
Type: LMH6644MA, SO14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Bar with 55 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |