LMH6642MA | Texas Instruments

Single rail-to-rail operational amplifier, SOIC-8, LMH6642MA

Order No.: 41S6105
EAN: 4099879092441
MPN:
LMH6642MA
LMH6642MA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.8564 €

Operational amplifier, LMH6642MA, TI

The LMH6642MA is a single supply voltage feedback amplifier, offers high speed (130 MHz), low distortion (−62 dBc), and exceptionally high output current (approximately 75 mA) at low cost and with reduced power consumption when compared against existing devices with similar performance.

Features

  • Supply voltage
  • Slew rate
  • Linear output current
  • Output Short-Circuit protection

Applications

  • ADC buffer Amp
  • Portable video
  • CD/DVD ROM
  • Active filters
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version rail-to-rail operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Original Packaging Bar with 100 pieces
Customs tariff number 85423390
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No