LME49720NA/NOPB | Texas Instruments
Dual audio operation amplifiers, PDIP-8, LME49720NA/NOPB
NCNR (non cancelable / non returnable)
Audio Operational Amplifier, LME49720NA/NOPB, Texas Instruments
The LME49720NA/NOPB device is part of the ultra-low distortion, low noise, high slew rate operational amplifier series optimized and fully specified for a high-performance, high-fidelity application. Combining advanced leading-edge process technology with state-of-the-art circuit design, the LME49720NA/NOPB audio operational amplifier delivers superior audio signal amplification for outstanding audio performance. The LME49720NA/NOPB combines extremely low voltage noise density (2.7nV/√Hz) with vanishingly low THD+N (0.00003%) to easily satisfy the most demanding audio application.
Features
- Optimized for Superior Audio Signal Fidelity
- Output Short Circuit Protection
Applications
- Ultra High Quality Audio Amplification
- High Fidelity Preamplifiers
- High Fidelity Multimedia
- State of the Art Phono Pre Amps
- High Performance Professional Audio
- High Fidelity Equalization and Crossover Networks
- High Performance Line Drivers
- High Performance Line Receivers
- High Fidelity Active Filters
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | audio operation amplifiers | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |