LMC662CM | Texas Instruments
Dual rail-to-rail operational amplifier, SOIC-8, LMC662CM
Order No.: 41S6181
EAN: 4099879092502
MPN:
LMC662CM
Operational amplifier, LMC662CM, TI
The LMC662CM is a CMOS dual operational amplifier. It is ideal for operation from a single supply. It operates from +5V to +15V and features rail-to-rail output swing in addition to an input common-mode range that includes ground.
Features
- Rail-to-Rail output swing
- Low input offset voltage
- Low offset voltage drift
- Input Common-Mode
Applications
- Precision Current-to-Voltage converter
- Long-Term integrator
- Sample-and-Hold circuit
- Medical instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 95 pieces |
| Country of origin | MY |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |