LMC6484IM/NOPB | Texas Instruments
CMOS operational amplifier
Order No.: 41S6187
MPN:
LMC6484IM/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 1 Week
Operational amplifiers, CMOS, series LMC.
Technical attributes (type, supply voltage, version, package): LMC6484IM, 3.0 to 15 V, quad, SO14, Texas Instruments
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 55 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |