LM4876M/NOPB | Texas Instruments

Single audio amplifier, SOIC-8, LM4876M/NOPB

Order No.: 57S4091
MPN:
LM4876M/NOPB
LM4876M/NOPB Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.428 €

Audio Power Amplifier, LM4876M/NOPB, Texas Instruments

The LM4876M/NOPB is a single 5V supply bridge-connected audio power amplifier capable of delivering 1.1W (typ) of continuous average power to an 8Ω load with 0.5% THD+N. Like other audio amplifiers in the Boomer series, the LM4876M/NOPB is designed specifically to provide high-quality output power with a minimal amount of external components. The LM4876M/NOPB does not require an output coupling capacitor, bootstrap capacitor, or snubber network. It is perfectly suited for a low-power portable system. The LM4876M/NOPB features an active-low externally controlled, micro-power shutdown mode. Additionally, the LM4876 features an internal thermal shutdown protection mechanism.

Features

  • Unity-Gain Stable
  • External Gain Set

Applications

  • Mobile Phones
  • Portable Computers
  • Desktop Computers
  • Low-Voltage Audio Systems
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version audio amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11