LM392M | Texas Instruments

Dual operational amplifier/voltage comparator, SOIC-8, LM392M

Order No.: 41S4915
EAN: 4099879092151
MPN:
LM392M
LM392M Texas Instruments Operation Amplifiers
Image may differ

Dual operational Amplifier/Voltage comparator, LM392M, TI

The LM392M consists of 2 independent building block circuits. One is a high gain, internally frequency compensated operational amplifier, and the other is a precision voltage comparator. Both the operational amplifier and the voltage comparator have been specifically designed to operate from a single power supply over a wide range of voltages.

Features

  • Low input bias current
  • Low input offset voltage
  • Common-Mode input voltage
  • Low supply current
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version operational amplifier/voltage comparator
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Original Packaging Bar with 100 pieces
Country of origin CN
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No