LM358P | Texas Instruments

Dual operational amplifier, PDIP-8, LM358P

Order No.: 70S1296
MPN:
LM358P
LM358P Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1571 € *
Available in 5 Days: 9,600 pcs. - if ordered today
Total Price:
15.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1571 €

Dual Operational Amplifier, LM358P, Texas Instruments

The LM358P device is a next-generation version of the industry-standard LM358 operational amplifier (op amp), which includes two high-voltage (36 V) op amps. This device provides outstanding value for cost-sensitive applications, with features including low offset (300 µV, typical), a common-mode input range to ground, and high differential input voltage capability. The LM358P op amp simplifies circuit design with enhanced features such as unity-gain stability, a lower offset voltage with a maximum of 3 mV (2 mV maximum for the LM358P variant), and a lower quiescent current of 300 µA per amplifier (typical). High ESD tolerance (2 kV, HBM) and integrated EMI and RF filters enable the LM358P to be used in rugged, environmentally challenging applications.

Features

  • Common-mode input voltage range includes ground, enabling direct sensing near ground
  • Internal RF and EMI filter

Applications

  • Merchant network and server power supply units
  • Multi-function printers
  • Power supplies and mobile chargers
  • Desktop PC and motherboard
  • Indoor and outdoor air conditioners
  • Washers, dryers, and refrigerators
  • AC inverters, string inverters, central inverters, and voltage frequency drives
  • Uninterruptible power supplies
  • Electronic point-of-sale systems
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 2
Version operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes