LM348DR | Texas Instruments
Quad high-gain, internally compensated operational amplifier, SOIC-14, LM348DR
Order No.: 41S4325
EAN: 4099879092076
MPN:
LM348DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 1 Week
Operational amplifier, LM348FP, TI
The LM348FP is a quadruple, independent, high-gain, internally compensated operational amplifier, designed to have operating characteristics similar to the µA741. This amplifier exhibit low supply-current drain and input bias and offset currents.
Features
- Low input offset voltage
- Low input offset current
- Class AB output stage
- Input/Output overload protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Version | quadruple operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MY |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |