LM258P | Texas Instruments
Dual general-purpose operational amplifier, PDIP-8, LM258P
Order No.: 41S1589
EAN: 4099879091918
MPN:
LM258P
Unit Price (€ / pc.)
0.2582 € *
Available: 855 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2582 €
25 pcs.
0.2404 €
100 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, LM258P, TI
The LM258P is an op amp simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage, and lower quiescent current.
Features
- Wide supply
- Quiescent current
- Common-mode input voltage
- Internal RF and EMI filter
Applications
- Multi-function printer
- Power supply and mobile charger
- Motor control: AC induction, brushed DC
- Desktop PC and motherboard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | general purpose operational amplifier | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |