LM258ADR | Texas Instruments

Dual operational amplifier, SOIC-8, LM258ADR

Order No.: 70S1190
MPN:
LM258ADR
LM258ADR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Available in 5 Days: 3,600 pcs. - if ordered today
Total Price:
17.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1761 €

Dual Operational Amplifier, LM258ADR, Texas Instruments

The LM258ADR is the next-generation version of the industry-standard operational amplifier (op amp) LM258ADR, which includes two high-voltage (36V) op amps. The device provides outstanding value for cost-sensitive applications, with features including low offset (300 µV, typical), common-mode input range to ground, and high differential input voltage capability. The LM258ADR op amp simplifies circuit design with enhanced features such as unity-gain stability, a lower maximum offset voltage of 3 mV (2 mV maximum for LM258ADR), and lower quiescent current of 300 µA per amplifier (typical). High ESD (2 kV, HBM) and an integrated EMI and RF filter enable the LM258ADR device to be used in the most rugged, environmentally challenging application.

Features

  • Common-mode input voltage range includes ground, enabling direct sensing near ground

Applications

  • Merchant network and server power supply units
  • Multi-function printers
  • Power supplies and mobile chargers
  • Desktop PC and motherboard
  • Indoor and outdoor air conditioners
  • Uninterruptible power supplies
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version operational amplifier
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes