LM119H | Texas Instruments
Dual operational amplifier, TO-100, LM119H
Order No.: 41S1410
MPN:
LM119H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.3167 € *
Standard delivery time from the manufacturer is: 1 Week
ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM119H, High-Speed Dual Comparator, TO100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-100 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | dual high speed operational amplifier | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |