LF412CP | Texas Instruments

Dual operational amplifier, PDIP-8, LF412CP

Order No.: 70S1136
MPN:
LF412CP
LF412CP Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
126.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.2614 €

Input Operational Amplifier, LF412CP, Texas Instruments

This device is a low-cost, high-speed, JFET-input operational amplifier with very low input offset voltage and a specified maximum input offset voltage drift. It requires low supply current yet maintains a large gain bandwidth product and a fast slew rate. In addition, the matched high-voltage JFET input provides very low input bias and offset currents. The LF412CP can be used in applications such as high-speed integrators, digital-to-analog converters, sample-and-hold circuits, and many other circuits. The LF412CP is characterized for operation from 0°C to 70°C.

Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 2
Version operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes