LF353P | Texas Instruments
Dual operational amplifier, PDIP-8, LF353P
NCNR (non cancelable / non returnable)
Input Dual Operational Amplifier, LF353P, Texas Instruments
This LF353P device is a low-cost, high-speed, JFET input operational amplifier with very low input offset voltage. It requires low supply current yet maintains a large gain-bandwidth product and a fast slew rate. In addition, the matched high-voltage JFET input provides very low input bias and offset currents. The LF353P can be used in applications such as high speed integrators, digital-to-analog converters, sample-and-hold circuits, and many other circuits. The LF353P is characterized for operation from 0°C to 70°C.
Features
- Low Input Bias Current 50 pA Typical
- Internally-Trimmed Offset Voltage
Applications
- Motor Integrated Systems: UPS
- Drives and Control Solutions: AC Inverter and VF Drives
- Renewables: Solar Inverters
- Pro Audio Mixers
- Oscilloscopes
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |