LF353DR | Texas Instruments
Dual operational amplifier, SOIC-8, LF353DR
NCNR (non cancelable / non returnable)
Input Dual Operational Amplifier, LF353DR, Texas Instruments
This LF353DR device is a low-cost, high-speed, JFET input operational amplifier with very low input offset voltage. It requires low supply current yet maintains a large gain-bandwidth product and a fast slew rate. In addition, the matched high-voltage JFET input provides very low input bias and offset currents. The LF353DR can be used in applications such as high speed integrators, digital-to-analog converters, sample-and-hold circuits, and many other circuits. The LF353DR is characterized for operation from 0°C to 70°C.
Features
- Low Input Bias Current 50 pA Typical
- Internally-Trimmed Offset Voltage
Applications
- Motor Integrated Systems: UPS
- Drives and Control Solutions: AC Inverter and VF Drives
- Renewables: Solar Inverters
- Pro Audio Mixers
- Oscilloscopes
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |