ISO124U | Texas Instruments

Isolation amplifier, SOIC-8, ISO124U

Order No.: 70S1126
MPN:
ISO124U
ISO124U Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5775 € *
Available in 5 Days: 1,250 pcs. - if ordered today
Total Price:
14.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.5775 €

Precision Isolation Amplifier, ISO124U, Texas Instruments

The ISO124U is a precision isolation amplifier incorporating a novel duty cycle modulation demodulation technique. The signal is transmitted digitally across a 2-pF differential capacitive barrier. With digital modulation, the barrier characteristics do not affect signal integrity, thus resulting in excellent reliability and good high-frequency transient immunity across the barrier. Both barrier capacitors are imbedded in the plastic body of the package. The ISO124U is easy to use. No external components are required for operation. The key specifications are 0.010% maximum nonlinearity, 50-kHz signal bandwidth, and 200-μV/°C VOS drift. A power supply range of ±4.5 V to ±18 V, and quiescent currents of ±5 mA on VS1 and ±5.5 mA on VS2 make the ISO124U device a good choice for a wide range of applications.

Applications

  • Industrial Process Control
  • Ground Loop Elimination
  • Motor and SCR Control
  • Power Monitoring
  • PC-Based Data Acquisition
  • Test Equipment
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Version isolation amplifier
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85423390
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes