ISO124U/1K | Texas Instruments
Single precision isolation amplifier, SOIC-8, ISO124U/1K
Order No.: 41S1571
EAN: 4099879091871
MPN:
ISO124U/1K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9912 € *
Standard delivery time from the manufacturer is: 1 Week
Isolation amplifier, ISO124U/1K, TI
The ISO124U/1K is a precision isolation amplifier incorporating a novel duty cycle modulation-demodulation technique. This amplifier is easy to use. No external components are required for operation.
Features
- Easy to use
- High IMR
- Bipolar operation
- Maximum nonlinearity
Applications
- Industrial process control
- Ground loop elimination
- Motor and SCR control
- Test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | precision isolation amplifier | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |