ISO124P | Texas Instruments
Single isolation amplifier, PDIP-8, ISO124P
Order No.: 41S1570
EAN: 4099879091864
MPN:
ISO124P
Unit Price (€ / pc.)
21.4081 € *
Available: 689 pcs.
Available in 5 Days: 2,140 pcs. - if ordered today
Total Price:
21.41 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4081 €
10 pcs.
20.6227 €
25 pcs.
19.8254 €
*incl. VAT plus shipping costs
Subject to prior sale
Isolation amplifier, ISO124P, TI
The ISO124P is a precision isolation amplifier incorporating a novel duty cycle modulation-demodulation technique. This amplifier is easy to use. No external components are required for operation.
Features
- Easy to use
- High IMR
- Bipolar operation
- Maximum nonlinearity
Applications
- Industrial process control
- Ground loop elimination
- Motor and SCR control
- Test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | precision isolation amplifier | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |