INA818IDR | Texas Instruments

Single instrument amplifier, SOIC-8, INA818IDR

Order No.: 70S1120
MPN:
INA818IDR
INA818IDR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3919 €

Instrumentation Amplifier, INA818IDR, Texas Instruments

The INA818IDR is a high-precision instrumentation amplifier that offers low power consumption and operates over a very wide single-supply or dual supply range. A single external resistor sets any gain from 1 to 10000. The device offers high precision as a result of super-beta input transistors, which provide exceptionally low input offset voltage, offset voltage drift, input bias current, input voltage, and current noise. Additional circuitry protects the inputs against overvoltage up to ±60 V. The INA818IDR is optimized to provide a high common mode rejection ratio. At G = 1, the common-mode rejection ratio exceeds 90 dB across the full input common-mode range. The device is designed for low voltage operation from a 4.5-V single supply, as well as dual supplies up to ±18 V.

Applications

  • Industrial monitors
  • Flow transmitters
  • Battery test equipment
  • Multiparameter patient monitors
  • Analog input modules
  • Semiconductor test equipment
  • Portable instrumentation
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version instrument amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Country of origin DE
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes