INA2134UA | Texas Instruments

Audio differential line receiver, SOIC-14, INA2134UA

Order No.: 57S0562
MPN:
INA2134UA
INA2134UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4264 € *
Available in 5 Days: 44 pcs. - if ordered today
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.7838 €
25 pcs.
4.4625 €
100 pcs.
4.1412 €
250 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual audio differential line receiver, INA2134UA, Texas Instruments

The INA2134UA is differential line receiver consisting of high performance op amp with on-chip precision resistor. It is fully specified for high performance audio application and has excellent ac specification, including low distortion (0.0005% at 1kHz) and high slew rate (14V/µs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allows use in a wide variety of demanding application. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The INA2134UA on-chip resistor is laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistor maintains gain accuracy and common-mode rejection over temperature. Operation is guaranteed from ±4V to ±18V (8V to 36V total supply).

Technical specifications
Filter Property Value
Enclosure SOIC-14
Assembly SMD
Version audio differential line receiver
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 6/8/11