INA2134PA | Texas Instruments
Audio amplifier, PDIP-14, INA2134PA
NCNR (non cancelable / non returnable)
Audio Differential Line Receiver, INA2134PA, Texas Instruments
The INA2134PA is a differential line receiver consisting of a high performance op amp with on-chip precision resistor. It is fully specified for high performance audio application and has excellent ac specification, including low distortion (0.0005% at 1kHz) and high slew rate (14V/μs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding application. The INA2134PA on-chip resistor is laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistor maintains gain accuracy and common-mode rejection over temperature. Operation is guaranteed from ±4V to ±18V.
Applications
- Audio Differential Line Receiver
- Summing Amplifier
- Unity-gain Inverting Amplifier
- Psuedoground Generator
- Instrumentation Building Block
- Current Shunt Monitor
- Voltage-controlled Current Source
- Ground Loop Eliminator
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Version | audio amplifier |
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |