INA2132UA/2K5 | Texas Instruments
Dual operational amplifier, SOIC-14, INA2132UA/2K5
NCNR (non cancelable / non returnable)
Dual low power, unity-gain difference amplifier, INA2132UA/2K5, Texas Instruments
The INA2132UA/2K5 is a dual low-power, unity-gain difference amplifier offering excellent value at very low cost. Each channel consists of a precision op amp with a laser-trimmed precision resistor network, providing accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and common-mode rejection over temperature. The internal op amp’s common-mode range extends to the negative supply-ideal for single-supply application. The difference amplifier is the foundation of many commonly used circuits. The INA2132UA/2K5 provides this circuit function without using an expensive precision resistor network.
Applications
- Differential input amplifier
- Instrumentation amplifier Building block
- Unity-gain inverting amplifier
- Summing amplifier
- Differential current receiver
- Voltage-controlled current source
- Battery-powered systems
- Ground loop eliminator
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | differential amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |