INA2126UA | Texas Instruments

Dual instrument amplifier, SOIC-16, INA2126UA

Order No.: 70S1116
MPN:
INA2126UA
INA2126UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Available in 5 Days: 185 pcs. - if ordered today
Total Price:
4.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4625 €

Instrumentation Amplifier, INA2126UA, Texas Instruments

The INA2126UA is a precision instrumentation amplifier for accurate, low-noise, differential-signal acquisition. The two-op-amp design provides excellent performance with low quiescent current (175μA/channel). This feature combined with a wide operating voltage range of ±1.35V to ±18V make the INA2126UA a great choice for portable instrumentation and data acquisition system. Gain can be set from 5V/V to 10000V/V with a single external resistor. Precision input circuitry provides low offset voltage (250μV, maximum), low offset voltage drift (3μV/°C, maximum), and excellent common-mode rejection.

Applications

  • Level transmitter
  • Flow transmitter
  • Multiparameter patient monitor
  • Mixed module
  • AC charging (pile) station
  • Infusion pump
  • Electrocardiogram (ECG)
Technical specifications
Filter Property Value
Enclosure SOIC-16
Assembly SMD
Number of channels 2
Version instrument amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
MSL MSL 2
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes