INA188IDR | Texas Instruments
Single zero-drift instrumentation amplifier, SOIC-8, INA188IDR
Order No.: 40S8301
EAN: 4099879091734
MPN:
INA188IDR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 1 Week
Instrumentation amplifier, INA188IDR, TI
The INA188IDR is a precision instrumentation amplifier that uses proprietary auto-zeroing techniques to achieve low offset voltage, near-zero offset and gain drift, excellent linearity, and exceptionally low-noise density (12 nV/√Hz) that extends down to dc.
Features
- Excellent DC performance
- Low input noise
- RFI-Filtered inputs
- Rail-to-Rail output
Applications
- Bridge amplifier
- Pressure sensors
- Medical instrumentation
- Data acquisition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | zero drift operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 2,500 pieces |
| MSL | MSL 2 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |