INA155U | Texas Instruments
Single instrument amplifier, SOIC-8, INA155U
NCNR (non cancelable / non returnable)
Instrumentation Amplifier, INA155U, Texas Instruments
The INA155U is a low-cost CMOS instrumentation amplifier with rail-to-rail output swing optimized for low voltage, single-supply operation. Wide bandwidth (550kHz in G = 10) and high slew rate (6.5V/μs) make the INA155U suitable for driving sampling A/D converters as well as general purpose and audio applications. Fast settling time allows use with higher speed sensors and transducers and rapid scanning data acquisition systems. Gain can be set to 10V/V or 50V/V by pin strapping. Gains between these two values can be obtained with the addition of a single resistor. The INA155U is fully specified over the supply range of +2.7 to +5.5V.
Applications
- Ndustrial Sensor Amplifiers
- Medical Equipment
- Driving A/d Converters
- Audio Processing
- Test Equipment
- Low Cost Automotive Instrumentation
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | instrument amplifier |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |